- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4-1437658-5
4-1437658-5
TE Connectivity / AMP Brand
8PCV-12-006=#8 TRIBARRIER TERM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCV-12-006=#8 TRIBARRIER TERM
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 414376585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437658-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.12 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,501
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Order Increment:
50
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
50
$5.82
250
$5.12
500
$4.78
1,250
$4.68
2,500
$4.67
3,750
$4.66
5,000 +
$4.65
Click for Quote
Log in
to unlock special pricing