- Home ›
- All Products›
- 4-1437657-7
4-1437657-7
TE Connectivity / AMP Brand
8PCR-11-007=8PCR-ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCR-11-007=8PCR-ASSY
Search Keywords: 414376577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437657-7
-
Alias/AKA:8PCR-11-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Screw Material:Steel
-
Contact Current Rating (Max):30 A
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Packaging Quantity:1
-
Top Termination Type:Binding Combo Head
-
Housing Material:Thermoplastic
-
Mounting Options:None
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Barrier Strip Style:Tri-Barrier
-
Connector System:Wire-to-Board
-
Screw Plating Material:Zinc
-
Number of Levels:1
-
Screw Head Type:Combo Phil-Slot
-
Number of Positions:11
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.438 in, 11.1 mm
-
Product Length:4.885 in, 123.83 mm
-
Operating Voltage:600 V
-
PCB Contact Termination Area Plating Material:Tin
-
Bottom Termination Type:Printed Circuit Pin
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Block Style:Flat Bottom
-
Product Orientation:Right Angle
-
Thread Size:8-32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$22.57
60
$13.89
90
$10.99
120 +
$10.77
Click for Quote
Log in
to unlock special pricing