- Home ›
- All Products›
- 4-1437652-5
4-1437652-5
TE Connectivity / AMP Brand
6PCV-02-1313=#6 TRIBARRIER - S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-02-1313=#6 TRIBARRIER - S
Search Keywords: 414376525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437652-5
-
Alias/AKA:6PCV-02-1313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting Options:None
-
Barrier Strip Style:Tri-Barrier
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Bottom Termination Type:Printed Circuit Pin
-
Screw Material:Steel
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Number of Levels:1
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Number of Positions:2
-
Screw Plating Material:Zinc Chromate
-
Contact Current Rating (Max):25 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Product Orientation:Vertical
-
Block Style:Flat Bottom with standoffs
-
Operating Voltage:300 V, 600 V
-
Product Length:.811 in, 20.6 mm
-
Thread Size:6-32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.119
100
$1.721
250
$1.644
500
$1.229
1,000
$0.908
2,500
$0.858
5,000
$0.688
7,500 +
$0.686
Click for Quote
Log in
to unlock special pricing