- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4-1437652-0
4-1437652-0
TE Connectivity / AMP Brand
6PCV-02-007=0.375 SERIES #6 TR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6PCV-02-007=0.375 SERIES #6 TR
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 414376520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437652-0
-
Alias/AKA:6PCV-02-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,360
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
60
$2.63
250
$2.62
500 +
$2.61
Click for Quote
Log in
to unlock special pricing