- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 4-1437624-8
4-1437624-8
TE Connectivity / AMP Brand
PKES150B1/4=KNOB PLSTC FLUTED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PKES150B1/4=KNOB PLSTC FLUTED
Product Highlights:
- Knob
- Fluted Knob Design
- Indicator Style = Line
- Indicator Location = Top, Side and Skirt
- With Skirt
Search Keywords: 414376248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437624-8
-
Alias/AKA:PKES150B1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Black
-
Product Type:Knob
-
Diameter:1.77 in, 44.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,603
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Order Increment:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$24.23
50
$24.16
125
$24.10
250
$12.76
375
$8.98
500 +
$8.80
Click for Quote
Log in
to unlock special pricing