- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 4-1437622-1
TE Connectivity / AMP Brand
4-1437622-1
KN1755BS1/4=KNOB KNURL W/SPINN
View Datasheet Ask the Datasheet Accessories Notify Me
- Knob
- Straight Knurl Knob Design
- Indicator Style = None
- Color = Black
- With Spinner
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1437622-1 |
| Alias/AKA: | KN1755BS1/4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 7616995190 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Round Knob |
| Switch Type: | Rotary Switch |
| Color: | Black |