- Home ›
- All Products›
- 4-1437621-5
4-1437621-5
TE Connectivity / AMP Brand
KB900B1/4=KNOB KNURL BLACK 1/4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KB900B1/4=KNOB KNURL BLACK 1/4
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Top
- Color = Black
Search Keywords: 414376215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437621-5
-
Alias/AKA:KB900B1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Indicator Location:Top
-
Spin Plate:Without
-
Knob Design:Straight Knurl
-
Skirt:Without
-
Spinner:Without
-
Indicator Style:Line
-
Switch Knob Material:Aluminum 5056
-
Switch Knob Color:Black
-
Switch Knob Product Type:Knob
-
Shaft Size:.25 in, 6.35 mm
-
Switch Knob Diameter:.93 in, 23.6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$22.80
1,000
$11.65
1,500
$7.93
2,000 +
$7.77
Click for Quote
Log in
to unlock special pricing