- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4-1437595-2
4-1437595-2
TE Connectivity / AMP Brand
TRD11D10WLLR5=SP ROCKER LIGHTE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD11D10WLLR5=SP ROCKER LIGHTE
Product Highlights:
- Contact Rating = 0.4VA
- Single Pole - Double Throw Configuration (Pole-Throw)
- Gold Contact Plating
- TRD Series
- Operating Function = On None On
Search Keywords: 414375952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437595-2
-
Alias/AKA:TRD11D10WLLR5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
63
$62.27
125
$33.23
188
$23.32
250 +
$22.86
Click for Quote
Log in
to unlock special pricing