Available Replacements
ROHs Equivalent
1825099-1
1825099-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 250

VIEW PRODUCT
Older Equivalent
TPD11CGPC0
TPD11CGPC0

TE Connectivity / Alcoswitch Brand

In Stock: 1,216

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

TPD11CGPC0=SW P/B NO-OPEN BLAC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description +
TPD11CGPC0=SW P/B NO-OPEN BLAC
Product Highlights:
  • Switch
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Normally Open, Momentary
Search Keywords: 414375727
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1437572-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509031
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    8.13 x 7.14 x 20.51 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,216
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$4.82
50
$4.74
100
$4.63
250
$4.53
500
$4.10
1,000
$3.78
2,500
$3.46
5,000 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!