- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-1437571-0
4-1437571-0
TE Connectivity / AMP Brand
TPA21CCGPC0=SWITCH P/B N/O BLA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TPA21CCGPC0=SWITCH P/B N/O BLA
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 414375710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437571-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 9.14 x 11.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
890
Ships today, if you order in
You may purchase all in-stock quantity of 890
Stock lot only:
890
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
78 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
1
$12.298
1,000 +
$11.180
Click for Quote
Log in
to unlock special pricing