- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-1437567-9
4-1437567-9
TE Connectivity / AMP Brand
Pushbutton Switch - On-On - SPDT - 250 V - 30 V - 6 A - Solder.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - On-On - SPDT - 250 V - 30 V - 6 A - Solder.
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Push On/Push Off
Search Keywords: 414375679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437567-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 35.67 mm
Tools/3D Models
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$14.23
25
$13.93
50
$13.00
100
$12.37
250
$11.24
500
$10.17
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing