- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-1437567-5
4-1437567-5
TE Connectivity / AMP Brand
MPE206R=(MSPE) SW P/B WATERPRO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MPE206R=(MSPE) SW P/B WATERPRO
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Double Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Process Sealed
Search Keywords: 414375675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437567-5
-
Alias/AKA:MPE206R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 13 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$33.32
5
$26.65
10
$22.00
25
$19.58
50
$18.20
100
$16.86
250 +
$16.78
Click for Quote
Log in
to unlock special pricing