- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-1437567-3
4-1437567-3
TE Connectivity / AMP Brand
MPE106F=SWITCH PUSH BUTTON WAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MPE106F=SWITCH PUSH BUTTON WAT
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Process Sealed
Search Keywords: 414375673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437567-3
-
Alias/AKA:MPE106F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 11.94 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
On Order:
200
can ship 11/30/26
Minimum Order Quantity:
5
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$16.14
25
$13.93
50
$13.19
100
$12.62
250
$11.89
500
$11.37
1,000 +
$11.34
Click for Quote
Log in
to unlock special pricing