- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-1437567-2
4-1437567-2
TE Connectivity / AMP Brand
MPE106D=(MSPE) SW P/B WATERPRO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MPE106D=(MSPE) SW P/B WATERPRO
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Process Sealed
Search Keywords: 414375672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437567-2
-
Alias/AKA:MPE106D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 11.94 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$29.19
10
$29.11
25
$29.04
50
$17.87
75
$14.15
100 +
$13.87
Click for Quote
Log in
to unlock special pricing