- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 4-1437565-2
TE Connectivity / AMP Brand
4-1437565-2
FSM4JSMATR=TACT SWITCH 6X6MIL
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1437565-2 |
| Alias/AKA: | FSM4JSMATR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Dimension: | 6 x 10 x 5.25 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |