- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 4-1437565-1
4-1437565-1
TE Connectivity / AMP Brand
FSM4JSMA=SMT,TACTILE,PB SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSM4JSMA=SMT,TACTILE,PB SWITCH
Product Highlights:
- Switch
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 414375651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437565-1
-
Alias/AKA:FSM4JSMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:6 x 10 x 5.25 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,939
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$0.1005
1,500
$0.1000
3,000
$0.0990
5,250
$0.0985
10,500
$0.0980
25,500
$0.0975
50,250
$0.0970
100,500 +
$0.0965
Click for Quote
Log in
to unlock special pricing