- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4-1437559-6
4-1437559-6
TE Connectivity / AMP Brand
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC/28VDC - 6.90mm Round Actuator - Non-Illuminated - 1/4-40 Bushing Thread - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC/28VDC - 6.90mm Round Actuator - Non-Illuminated - 1/4-40 Bushing Thread - PC Pin - Panel Mount.
Product Highlights:
- MTM Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: 414375596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437559-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Short Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13 x 8 x 26.5 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$19.39
10
$19.34
25
$19.29
50
$14.47
75
$13.50
100 +
$13.23
Click for Quote
Log in
to unlock special pricing