Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1437558-3

Switch Toggle - ON None ON - 4PDT Long Bat Lever Wire Lug 6A - 250VAC - 28VDC - Panel Mount with Threads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Toggle - ON None ON - 4PDT Long Bat Lever Wire Lug 6A - 250VAC - 28VDC - Panel Mount with Threads.
Product Highlights:
  • MTA Series
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
Search Keywords: 414375583
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1437558-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Pole Throw Configuration:
    4P2T (4PDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC A
  • Actuator Style:
    Long Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    13 x 22.6 x 34.99 mm
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1437558-3 RoHS compliant?
Yes, 4-1437558-3 is RoHS compliant.
What is the lead time for 4-1437558-3?
The standard lead time for 4-1437558-3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Can Ship immediately
32 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.33
5
$21.59
10
$21.27
25
$20.85
50
$20.53
100
$20.21
250 +
$17.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!