- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 4-1437536-2
4-1437536-2
TE Connectivity / AMP Brand
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 24 Positions
Search Keywords: 414375362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437536-2
-
Alias/AKA:524-AG11D-ESL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:SKT3772
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.86
150
$2.81
250
$2.75
500
$2.63
10,000 +
$1.91
Click for Quote
Log in
to unlock special pricing