- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 4-1437514-5
4-1437514-5
TE Connectivity / AMP Brand
322-HCS8P2-100=HOLT CNT SKT RE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
322-HCS8P2-100=HOLT CNT SKT RE
Product Highlights:
- Socket
- Mating Pin Dia. Range = .64 - .89 mm
- Socket Length = 3.56 mm
- Gold Contact Spring Plating
- Production Application
Search Keywords: 414375145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437514-5
-
Alias/AKA:322-HCS8P2-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4694
1,000
$0.4512
2,500
$0.4385
5,000
$0.4320
7,500
$0.4255
10,000
$0.4191
15,000 +
$0.4128
Click for Quote
Log in
to unlock special pricing