- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 4-1437514-4
TE Connectivity / AMP Brand
4-1437514-4
322-HCS6P3-100=HOLT CNT SKT RE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
322-HCS6P3-100=HOLT CNT SKT RE
Product Highlights:
- Socket
- Mating Pin Dia. Range = .51 - .76 mm
- Socket Length = 3.56 mm
- Tin Lead Contact Spring Plating
- Production Application
Search Keywords: 414375144
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1437514-4 |
| Alias/AKA: | 322-HCS6P3-100 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908140 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | Discrete Socket |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | N/R |
| Number of Contacts: | 1 |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4-1437514-4 RoHS compliant?
No, 4-1437514-4 is not RoHS compliant.
What is the lead time for 4-1437514-4?
The standard lead time for 4-1437514-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$0.2830
500
$0.2580
2,500
$0.2441
5,000
$0.2408
7,500
$0.2375
25,000
$0.2330
50,000 +
$0.2325
Click for Quote
Log in
to unlock special pricing