- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 4-1437508-3
Available Replacements
TE Connectivity / AMP Brand
4-1437508-3
8059-2G2=TO5 PC SOCKET 200
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
8059-2G2=TO5 PC SOCKET 200
Search Keywords: 414375083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437508-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 4-1437508-3 discontinued?
Yes, 4-1437508-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1437508-3?
The recommended replacement for 4-1437508-3 is 8059-2G2 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 4-1437508-3 RoHS compliant?
No, 4-1437508-3 is not RoHS compliant.
What is the lead time for 4-1437508-3?
The standard lead time for 4-1437508-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.