Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1437504-3

Conn Transistor Socket SKT 3 POS Solder ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
Product Highlights:
  • Socket
  • Terminal Style = Solder
  • Terminal Configuration = Contact
  • Lead Size Accepted = 1.52 mm
  • 3 Terminals
Search Keywords: 414375043
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1437504-3
  • Alias/AKA:
    8080-1G31
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Transistor Socket3792
  • Body Orientation:
    Straight3768
  • Mounting:
    Panel Mount3783
  • Gender:
    SKT3772
  • Pitch:
    N/A
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1437504-3 discontinued?
Yes, 4-1437504-3 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-1437504-3 RoHS compliant?
No, 4-1437504-3 is not RoHS compliant.
What is the lead time for 4-1437504-3?
The standard lead time for 4-1437504-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 722
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$13.43
25
$13.24
50
$12.70
100
$12.43
250
$11.70
500 +
$11.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!