Available Replacements
ROHs Equivalent
6-1437504-5 6-1437504-5 TE Connectivity / AMP Brand
6-1437504-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1437504-2

8080-1G3=TRANSISTOR SOCKET ASS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
8080-1G3=TRANSISTOR SOCKET ASS
Product Highlights:
  • Socket
  • Terminal Style = Solder
  • Terminal Type = Contact
  • Lead Size Accepted = 1.02 mm
  • 3 Terminals
Search Keywords: 414375042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437504-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Transistor Socket
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Number of Contacts: 3
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1437504-2 discontinued?
Yes, 4-1437504-2 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-1437504-2 RoHS compliant?
No, 4-1437504-2 is not RoHS compliant.
What is the lead time for 4-1437504-2?
The standard lead time for 4-1437504-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$49.00
10
$38.00
25 +
$27.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!