Available Replacements
ROHs Equivalent
9-1437504-0 9-1437504-0 TE Connectivity / AMP Brand
9-1437504-0

TE Connectivity / AMP Brand

In Stock: 173

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1437504-0

8080-1G24=TRANSISTOR SOCKET AS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
8080-1G24=TRANSISTOR SOCKET AS
Product Highlights:
  • Socket
  • Terminal Style = Solder
  • Terminal Type = Contact
  • Lead Size Accepted = 1.02 mm
  • 3 Terminals
Search Keywords: 414375040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437504-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Transistor Socket
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Number of Contacts: 3
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1437504-0 discontinued?
Yes, 4-1437504-0 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1437504-0?
The recommended replacement for 4-1437504-0 is 8080-1G24 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 4-1437504-0 RoHS compliant?
No, 4-1437504-0 is not RoHS compliant.
What is the lead time for 4-1437504-0?
The standard lead time for 4-1437504-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 528
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.48
25
$10.25
50
$10.14
100
$10.10
200
$10.05
300
$9.99
400 +
$9.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!