- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 4-1437450-9
4-1437450-9
TE Connectivity / AMP Brand
7014ND=RLY,STD,ON,4P,48VDC,10
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
7014ND=RLY,STD,ON,4P,48VDC,10
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 48 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 414374509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437450-9
-
Alias/AKA:7014ND
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:4PDT
-
DC Coil Voltage:48 V
-
AC Coil Voltage:N/A
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:10 to 100 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$1,050.115
5 +
$954.650
Click for Quote
Log in
to unlock special pricing