- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4-1437416-3
TE Connectivity / AMP Brand
4-1437416-3
SSB7FP130201=SSB STRIP 7/16, 1
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
SSB7FP130201=SSB STRIP 7/16, 1
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 414374163
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1437416-3 |
| Alias/AKA: | SSB7FP130201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 11.1 mm |
| Number of Circuits: | 13 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 20/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -60 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1437416-3 RoHS compliant?
Yes, 4-1437416-3 is RoHS compliant.
What is the lead time for 4-1437416-3?
The standard lead time for 4-1437416-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1,250
$19.74
2,500
$10.08
3,750
$6.86
5,000 +
$6.73
Click for Quote
Log in
to unlock special pricing