help desk software
Image is representational - see mfr. specs

Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
Product Highlights:
  • 0300 Series Block Series
  • NEMA Product Line
  • Block Type = Dovetail Base
  • Contact Type = Strap Screw
  • In-Line Circuit Protection Application
Search Keywords: 414373970
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1437397-0
  • Alias/AKA:
    P0311
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    NEMA
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    19.05 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    8-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
Minimum Order:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$27.73
12
$27.21
24
$26.71
47
$26.19
200
$25.68
500
$22.98
1,000 +
$20.29
Click for Quote
Log in to unlock special pricing