- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4-1437390-3
4-1437390-3
TE Connectivity / AMP Brand
HD END SECTION FLAT BASE 600V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HD END SECTION FLAT BASE 600V
Product Highlights:
- Accessory Type = End Section
- 200 Series Block Series
- Used With 200 Series Terminal Block (Nylon, Direct Mount)
- Block or Strip Style = NEMA
- Direct End Section Mount Type
Search Keywords: 414373903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437390-3
-
Alias/AKA:250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:End Section
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,123
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.00
150
$2.94
250
$2.89
450
$2.82
1,250
$2.77
2,500 +
$2.47
Click for Quote
Log in
to unlock special pricing