- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4-1437390-1
4-1437390-1
TE Connectivity / AMP Brand
HEAVY DUTY, T.C NYLON F.B. TERMINAL BLOCK ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVY DUTY, T.C NYLON F.B. TERMINAL BLOCK ASS'Y
Product Highlights:
- 200 Series Block Series
- Terminal Block
- Block Type = Flat Base
- Heavy Duty Application
- Contact Type = Tubular Clamp
Search Keywords: 414373901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437390-1
-
Alias/AKA:243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12.7 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,629
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$11.10
50
$10.64
100
$10.22
250
$9.81
500
$7.16
1,000 +
$5.88
Click for Quote
Log in
to unlock special pricing