- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4-1437390-0
TE Connectivity / AMP Brand
4-1437390-0
HEAVY DUTY, T.S., NYLON F.B. TERMINAL BLOCK ASS'Y
View Datasheet Ask the Datasheet Accessories Notify Me
- 200 Series Block Series
- Terminal Block Type = NEMA
- Terminal Block
- Block Type = Flat Base
- Heavy Duty Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1437390-0 |
| Alias/AKA: | 242 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | NEMA |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 12.7 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 85/Contact A |
| Wire Size: | 4-18 AWG |
| Operating Temperature: | 150(Max) °C |
-
This product is discontinued, but still in stock.