- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4-1437382-0
4-1437382-0
TE Connectivity / AMP Brand
Terminal Block - 600V - 50A - Steel Screw w/Strap - 6 Poles/Sections
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Terminal Block - 600V - 50A - Steel Screw w/Strap - 6 Poles/Sections
Product Highlights:
- B100 Series Block Series
- Terminal Block (one piece)
- Block Type = Standard
- Heavy Industrial Application
- Contact Type = Steel Strap Screw
Search Keywords: 414373820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437382-0
-
Alias/AKA:B106-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:16 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Wire Size:8-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$34.34
10
$33.71
19
$33.06
37
$32.43
90
$31.80
500
$23.92
1,000 +
$19.77
Click for Quote
Log in
to unlock special pricing