- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414373-1
414373-1
TE Connectivity / AMP Brand
JACK,PCB,50 OHM,BNC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
JACK,PCB,50 OHM,BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords: 4143731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414373-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:25.4 x 11.07 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,723
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$2.80
100
$2.79
250
$2.70
500
$2.62
1,000
$2.61
2,500
$2.56
5,000
$2.54
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing