Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1437290-0

Connector Housing - Super Seal Series - Plug - 34 Positions - 1.5 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Housing - Super Seal Series - Plug - 34 Positions - 1.5 mm.
Product Highlights:
  • Plug Housing
  • Number of Positions = 34
  • Number of Rows = 4
  • Lock Type = Upper
  • With Polarization Key
Search Keywords: 414372900
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1437290-0
  • Alias/AKA:
    3900113-3421
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    510
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1437290-0 RoHS compliant?
Yes, 4-1437290-0 is RoHS compliant.
What is the lead time for 4-1437290-0?
The standard lead time for 4-1437290-0 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 722
Ships today, if you order in
On Order:
5,100   can ship 10/6/27
Minimum Order Quantity:
5
51 Weeks can ship 10/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.90
25
$7.40
50
$7.18
100
$6.96
250
$6.67
510
$6.45
1,020 +
$6.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!