Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1437287-6

Connector Housing RCP - 24 Position - 4mm - Crimp ST Cable Mount - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing RCP - 24 Position - 4mm - Crimp ST Cable Mount - Black.
Search Keywords: 414372876
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437287-6
Alias/AKA: 130025602402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1437287-6 RoHS compliant?
Yes, 4-1437287-6 is RoHS compliant.
What is the lead time for 4-1437287-6?
The standard lead time for 4-1437287-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,487
Can Ship immediately
On Order:
480   can ship 1/20/27
MOQ for out of Stock Qty:
360
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.77
100
$39.25
250
$38.86
360
$38.48
720
$38.10
1,080
$37.72
1,440 +
$37.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!