Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1437287-5

Connector Housing RCP - 24 Position - 4mm - Crimp ST Cable Mount - Black.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing RCP - 24 Position - 4mm - Crimp ST Cable Mount - Black.
Search Keywords: 414372875
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1437287-5
  • Alias/AKA:
    130025602401
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1437287-5 RoHS compliant?
Yes, 4-1437287-5 is RoHS compliant.
What is the lead time for 4-1437287-5?
The standard lead time for 4-1437287-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,281
Can Ship immediately
MOQ for out of Stock Qty:
360
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$39.06
100
$32.24
250
$32.16
360
$32.08
720
$32.00
1,080
$31.92
1,440 +
$31.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!