- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 4-1437268-8
4-1437268-8
TE Connectivity / AMP Brand
Conn Card Edge SKT 80 POS 3.18mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Card Edge SKT 80 POS 3.18mm Solder RA Thru-Hole
Product Highlights:
- Connector
- 3.18 mm Centerline
- Row-to-Row Spacing = 6.35 mm
- 40 Dual Positions
- PCB Mount Angle = Right Angle
Search Keywords: 414372688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437268-8
-
Alias/AKA:A7D40RA29E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:3.18 mm
-
Number of Contacts:80
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20