- Home ›
- All Products›
- 4-1437183-2
4-1437183-2
TE Connectivity / AMP Brand
FST-2.5A-5
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FST-2.5A-5
Search Keywords: 414371832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437183-2
-
Alias/AKA:FST-2.5A-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Current Rating (Max):2 A
-
Number of Conductors:5
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Number of Rows:1
-
Compatible With Discrete Wire Type:Solid
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Board
-
Product Length:.5 in, 12.7 mm
-
Pin Arrangement (Right):A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Left):A
-
Number of Positions:5
-
Wire Size:24 AWG, .25 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:300 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.58
100
$2.57
250
$2.48
500
$2.41
1,000
$2.40
2,500
$2.35
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing