- Home ›
- All Products›
- 4-1437162-8
4-1437162-8
TE Connectivity / AMP Brand
FSP-12A-6
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSP-12A-6
Search Keywords: 414371628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437162-8
-
Alias/AKA:FSP-12A-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):1.6 A
-
Compatible With Discrete Wire Type:Solid
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Left):A
-
Number of Positions:6
-
Pin Arrangement (Right):A
-
Connector System:Wire-to-Board
-
Operating Voltage:200 VAC
-
Number of Conductors:6
-
Number of Rows:1
-
Impedance:98 Ω
-
Product Length:2 in, 50.8 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:28 AWG, .08 mm²
-
Circuit Application:Power & Signal
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$1.294
2,500
$0.796
3,750
$0.630
5,000 +
$0.618
Click for Quote
Log in
to unlock special pricing