- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414363-6
TE Connectivity / AMP Brand
414363-6
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 414363-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMB |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 13.71 x 16.38 x 6.35 mm |
-
This product is discontinued, but still in stock.