- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414363-3
414363-3
TE Connectivity / AMP Brand
PLUG,CABLE,RTANG,SMB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG,CABLE,RTANG,SMB
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4143633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414363-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.71 x 16.38 x 6.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
517
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$6.98
50
$5.75
100
$5.44
250
$5.21
500
$4.83
750
$4.82
1,000 +
$4.60
Click for Quote
Log in
to unlock special pricing