- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414305-1
414305-1
TE Connectivity / AMP Brand
JACK, VERTICAL, PCB 50 OHM, COMMERCIAL BNC
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JACK, VERTICAL, PCB 50 OHM, COMMERCIAL BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords: 4143051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414305-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:16.64 x 11.18 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.