Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1423695-9

Circuit Breaker Thermal 15A 250VAC 50VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 15A 250VAC 50VDC
Search Keywords: 414236959
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1423695-9
Alias/AKA: W58-XB1A15B-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535290040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1423695-9 RoHS compliant?
Yes, 4-1423695-9 is RoHS compliant.
What is the lead time for 4-1423695-9?
The standard lead time for 4-1423695-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.64
50
$3.26
100
$3.18
300
$3.12
500
$3.05
1,000
$2.65
2,500
$2.59
5,000 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!