- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4-1423674-9
TE Connectivity / AMP Brand
4-1423674-9
W54-XB2A99C10-25=CKTBKR,THERM,
View Datasheet Accessories Notify Me
- Circuit Breaker
- W54 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 25 A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423674-9
-
Alias/AKA:W54-XB2A99C10-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Panel Mount
-
This product is discontinued, but still in stock.