Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1423673-2

W51-A152A1-20=CKTBKR,THERM,ROC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
W51-A152A1-20=CKTBKR,THERM,ROC
Product Highlights:
  • W51 Series
  • Number of Poles = 1
  • Actuator Style = Rocker
  • Current Rating = 20 Amps.
  • Rocker Color = Black (Opaque)
Search Keywords: 414236732
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1423673-2
  • Alias/AKA:
    W51-A152A1-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Thermal
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    0 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1423673-2 RoHS compliant?
Yes, 4-1423673-2 is RoHS compliant.
What is the lead time for 4-1423673-2?
The standard lead time for 4-1423673-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
On Order:
1,000   can ship 12/23/26
Minimum Order Quantity:
5
33 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.71
50
$4.16
200
$3.83
400
$3.66
600
$3.56
1,000
$3.44
2,600
$3.21
5,000 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!