- Home ›
- All Products›
- 4-1423179-6
4-1423179-6
TE Connectivity / AMP Brand
7032MCBI1I1SS=RLY,DBH,2P,28V,7S,20S,I1,S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7032MCBI1I1SS=RLY,DBH,2P,28V,7S,20S,I1,S
Search Keywords: 414231796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423179-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Termination Type:Screw Terminals
-
Delay Time:2 – 20 seconds
-
Type of Control:Knob
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Timing Range (Off-Time):.7 – 7 seconds
-
Relay Type:Time Delay
-
Mode of Operation:On/Off-Delay
-
Multiple Timing Ranges:With
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$4,179.26
3
$4,070.71
5 +
$3,287.88
Click for Quote
Log in
to unlock special pricing