- Home ›
- All Products›
- 4-1423179-2
4-1423179-2
TE Connectivity / AMP Brand
7032PCHI2V=RLY,STD,DBH,2P,125V,20S,30M,I
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7032PCHI2V=RLY,STD,DBH,2P,125V,20S,30M,I
Search Keywords: 414231792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423179-2
-
Alias/AKA:7032PCHI2V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Multiple Timing Ranges:With
-
Delay Time:2 – 20 seconds
-
Type of Control:Knob
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Timing Range (Off-Time):180 – 1800 seconds
-
Mode of Operation:On/Off-Delay
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$4,067.10
3
$3,961.46
5 +
$3,199.64
Click for Quote
Log in
to unlock special pricing