- Home ›
- All Products›
- 4-1423166-7
4-1423166-7
TE Connectivity / AMP Brand
7024RBT=RLY,STD,OFF,4P,60V,7S,T
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7024RBT=RLY,STD,OFF,4P,60V,7S,T
Search Keywords: 414231667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423166-7
-
Alias/AKA:7024RBT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Operating Temperature Range:-30 – 75 °C
-
Product Type:Relay
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
-
Timing Range (Off-Time):.5 – 5 seconds
-
Multiple Timing Ranges:Without
-
Option:Auxiliary Switch - Two Step Timing
-
Actuating System:DC
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,908.24
3
$1,857.36
5 +
$1,480.19
Click for Quote
Log in
to unlock special pricing