- Home ›
- All Products›
- 4-1423166-5
4-1423166-5
TE Connectivity / AMP Brand
7024NEITV=RLY,STD,OFF,4P,48V,200S,I,T,V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7024NEITV=RLY,STD,OFF,4P,48V,200S,I,T,V
Search Keywords: 414231665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423166-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Relay Type:Time Delay
-
Mode of Operation:Off-Delay
-
Timing Range (Off-Time):20 – 200 seconds
-
Product Type:Relay
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Termination Type:Screw Terminals
-
Type of Control:Knob
-
Actuating System:DC
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,722.02
3
$1,676.10
5 +
$1,335.74
Click for Quote
Log in
to unlock special pricing