- Home ›
- All Products›
- 4-1423161-8
4-1423161-8
TE Connectivity / AMP Brand
7014RHA2I2=RLY,STD,ON,4P,60V,30M,A2,I2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7014RHA2I2=RLY,STD,ON,4P,60V,30M,A2,I2
Search Keywords: 414231618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423161-8
-
Alias/AKA:7014RHA2I
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Termination Type:Screw Terminals
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Magnetic Blow-Out Device:Without
-
Delay Time:.2 – 2 seconds
-
Product Type:Relay
-
Mode of Operation:On-Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
2
$2,344.93
3
$1,650.13
4
$1,276.68
5 +
$1,251.15
Click for Quote
Log in
to unlock special pricing